
Single-phase bridge rectifier diode with a maximum repetitive reverse voltage of 200V and an average rectified current of 4A. Features a 4-pin SIP package for through-hole mounting, a maximum forward surge current of 150A, and a power dissipation of 8W. Operating temperature range spans from -55°C to 150°C. This RoHS compliant component offers a low reverse leakage current of 5uA and a capacitance of 200pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi GBU4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GBU4D technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 200pF |
| Package/Case | SIP |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 5.4g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBU4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
