
Single-phase bridge rectifier diode with 400V repetitive reverse voltage and 4A average rectified current. Features a 4-pin SIP package for through-hole mounting, 150A maximum forward surge current, and 8W power dissipation. Operates within a temperature range of -55°C to 150°C, with a low reverse leakage current of 5uA. This RoHS compliant component offers 200pF capacitance and is supplied in tube packaging.
Sign in to ask questions about the Onsemi GBU4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GBU4G technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 200pF |
| Package/Case | SIP |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 4A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 5.4g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBU4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
