
Single-phase bridge rectifier diode featuring 600V repetitive peak reverse voltage and 4A average rectified current. This through-hole component offers a maximum forward surge current of 150A and operates within a temperature range of -55°C to 150°C. The package is a 4-pin SIP with dimensions of 22.3mm length, 3.56mm width, and 18.8mm height, weighing 5.4g. It boasts 8W power dissipation and 200pF capacitance, with a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Onsemi GBU4J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GBU4J technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 200pF |
| Package/Case | SIP |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 4A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 5.4g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBU4J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.