
General purpose bridge rectifier, 4A average rectified current, 800V DC rated voltage. Features 150A max surge current, 5uA max reverse current, and 200pF capacitance. Housed in a SIP package with through-hole mounting, operating from -55°C to 150°C. This lead-free, RoHS compliant component offers 8W max power dissipation.
Sign in to ask questions about the Onsemi GBU4K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GBU4K technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 200pF |
| Package/Case | SIP |
| Current | 4A |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 4A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage | 800V |
| DC Rated Voltage | 800V |
| Weight | 0.190479oz |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBU4K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
