
The GBU4K is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum surge current of 150A. It measures 18.8mm in height, 22.3mm in length, and 3.56mm in width. The diode is packaged in rail or tube packaging and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Packaging | Rail/Tube |
| Series | GBU4K |
| Width | 3.56mm |
| RoHS | Not Compliant |
