
4A bridge rectifier with a 1kV DC rated voltage and 800V repetitive peak reverse voltage. Features a 4A average rectified current, 150A maximum surge current, and 5uA maximum reverse current. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 8W. Packaged in a SIP case for through-hole mounting, this RoHS compliant component offers a capacitance of 200pF.
Onsemi GBU4M technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 200pF |
| Package/Case | SIP |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 4A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 700V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Weight | 5.4g |
| Width | 3.56mm |
| RoHS | Compliant |
No datasheet is available for this part.
