Onsemi GBU8B_Q technical specifications.
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 200A |
| Packaging | Rail/Tube |
| Series | GBU8B |
| Width | 3.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi GBU8B_Q to view detailed technical specifications.
No datasheet is available for this part.