
Single-phase bridge rectifier diode with 600V repetitive reverse voltage and 8A average rectified current. Features a 4-pin SIP package for through-hole mounting, 200A maximum surge current, and 16W power dissipation. Operates from -55°C to 150°C with a maximum reverse leakage current of 50µA.
Sign in to ask questions about the Onsemi GBU8J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GBU8J technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SIP |
| Current Rating | 1.5A |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 16W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| Weight | 5.4g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBU8J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
