The GBU8J is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 50uA and a maximum surge current of 200A. The device is packaged in rail/tube format with dimensions of 18.8mm in height, 22.3mm in length, and 3.56mm in width.
Checking distributor stock and pricing after the page loads.
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 200A |
| Packaging | Rail/Tube |
| Series | GBU8J |
| Width | 3.56mm |
| RoHS | Not Compliant |