
Single-phase bridge rectifier diode with an 8A average rectified current and 800V maximum repetitive reverse voltage. Features a 4-pin SIP package for through-hole mounting, a 200A peak non-repetitive surge current, and a maximum power dissipation of 16W. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi GBU8K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GBU8K technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SIP |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.3mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8A |
| Max Power Dissipation | 16W |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 50uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 560V |
| RoHS Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 800V |
| Weight | 5.4g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GBU8K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
