The GBU8M is a general purpose rectifier with a maximum operating temperature of 150°C and a power dissipation of 16W. It is packaged in rail/Tube packaging and has a width of 3.56mm. The device can handle a maximum surge current of 200A and has a maximum reverse leakage current of 50uA. Operating temperatures range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 200A |
| Packaging | Rail/Tube |
| Power Dissipation | 16W |
| Series | GBU8M |
| Width | 3.56mm |
| RoHS | Not Compliant |