Sign in to ask questions about the Onsemi GTLP16612MEAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GTLP16612MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 34mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| Series | 74GTLP |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi GTLP16612MEAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
