
17-bit TTL/GTLP bus transceiver with buffered clock, featuring bidirectional data flow and 3-state outputs. Operates from 3.15V to 5.25V with a propagation delay of 6.8ns and turn-on delay of 10ns. Offers 34mA low-level output current and -32mA high-level output current. Packaged in a 56-lead TSSOP for surface mounting, supplied on a 1000-piece tape and reel.
Sign in to ask questions about the Onsemi GTLP16616MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GTLP16616MTDX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 34mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 17 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GTLP16616 |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.74g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi GTLP16616MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
