
The GTLP16617MEAX is a 17-bit inverting transceiver with 3-STATE output. It operates within a temperature range of -40°C to 85°C and can supply up to 32mA of high-level output current. The device is packaged in a surface-mount SSOP package and is available in quantities of 1000. It is compliant with RoHS regulations and features a propagation delay of 6.8ns and a turn-on delay time of 10ns.
Sign in to ask questions about the Onsemi GTLP16617MEAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GTLP16617MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 34mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 17 |
| Number of Channels | 17 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GTLP16617MEAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.