
The GTLP18T612MEA is an 18-channel 3.3V CMOS transceiver with a propagation delay of 6.5ns. It is available in a lead-free SSOP-25 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a high level output current of -24mA and a low level output current of 50mA. The transceiver is suitable for use in logic circuits and is part of the 74GTLP series.
Sign in to ask questions about the Onsemi GTLP18T612MEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GTLP18T612MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74GTLP |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GTLP18T612MEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
