Onsemi GTLP1B151MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GTLP1B151MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
