Sign in to ask questions about the Onsemi GTLP2T152K8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GTLP2T152K8X technical specifications.
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GTLP2T152K8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
