
The GTLP2T152M is a dual 2-bit transceiver from Onsemi, operating within a temperature range of -40°C to 85°C. It features a high level output current of 24mA and a low level output current of 50mA. This CMOS logic IC is designed for surface mount applications and is compliant with RoHS regulations. The device has a propagation delay of 7.3ns and supports an operating supply voltage of 3.3V.
Sign in to ask questions about the Onsemi GTLP2T152M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GTLP2T152M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi GTLP2T152M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
