
8-Bit LVTTL-to-GTLP Bus Transceiver, featuring 8 bidirectional channels and CMOS technology. This inverting translator offers a 3-STATE output with a low-level output current of 50mA and a high-level output current of -24mA. Operating from a 3.15V to 3.45V supply, it boasts a propagation delay of 8.3ns and a turn-on delay time of 9.5ns. Packaged in a 24-lead TSSOP for surface mounting, this non-inverting transceiver operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi GTLP8T306MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GTLP8T306MTC technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GTLP8T306 |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.212g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi GTLP8T306MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
