
8-Bit LVTTL-to-GTLP Bus Transceiver, CMOS technology, featuring bidirectional, 3-state, non-inverting logic. Operates with a supply voltage of 3.15V to 3.45V, offering 50mA low-level output current and -24mA high-level output current. This surface mount component, packaged in TSSOP 24L, has a propagation delay of 9.5ns and an operating temperature range of -40°C to 85°C. Supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi GTLP8T306MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi GTLP8T306MTCX technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GTLP8T306 |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.212g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi GTLP8T306MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
