
Dual-channel DC input optocoupler featuring Darlington transistor output. Achieves a high Current Transfer Ratio of 3500% with a 20mA forward current. Offers 2.5kV isolation voltage and a maximum output current of 60mA per channel. Operates at a data rate of 0.1Mbps with a fall time of 35µs. Packaged in an 8-pin PDIP for through-hole mounting, with a maximum power dissipation of 100mW.
Sign in to ask questions about the Onsemi HCPL2731 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL2731 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 3500% |
| Data Rate | 0.1Mbps |
| Fall Time | 35us |
| Forward Current | 20mA |
| Height | 3.04mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400mV |
| Weight | 0.819g |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL2731 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
