
The HGT1S14N36G3VLS is an insulated gate bipolar transistor (IGBT) with a collector-emitter breakdown voltage of 390V and a maximum collector current of 18A. It is packaged in a TO-263AB surface mount package and is compliant with RoHS regulations. The device has a maximum power dissipation of 100W and can operate within a temperature range of -40°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HGT1S14N36G3VLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263AB |
| Collector Emitter Breakdown Voltage | 390V |
| Collector Emitter Saturation Voltage | 1.25V |
| Collector Emitter Voltage (VCEO) | 330V |
| Collector-emitter Voltage-Max | 2.2V |
| Current Rating | 18A |
| Lead Free | Lead Free |
| Max Collector Current | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGT1S14N36G3VLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.