
N-channel Insulated Gate Bipolar Transistor (IGBT) chip for surface mount applications. Features a 1200V collector-emitter breakdown voltage and a continuous collector current rating of 5.3A. Offers a maximum power dissipation of 60W and a low collector-emitter saturation voltage of 2.5V. Packaged in a TO-252AA (DPAK) surface mount package, supplied on tape and reel. RoHS compliant with a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HGTD1N120BNS9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HGTD1N120BNS9A technical specifications.
| Package/Case | TO-252AA |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.9V |
| Current Rating | 5.3A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 5.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 1.2kV |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGTD1N120BNS9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
