
NPT Insulated Gate Bipolar Transistor (IGBT) for high-voltage applications. Features a 1.2kV Collector Emitter Voltage (VCEO) and 21A Continuous Collector Current. Offers a low 2.45V Collector Emitter Saturation Voltage and 65ns Reverse Recovery Time. Packaged in a TO-247 through-hole mount, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 167W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.45V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.7V |
| Continuous Collector Current | 21A |
| Current Rating | 21A |
| Height | 20.82mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 21A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 167W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 65ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 6.39g |
| Width | 4.82mm |
| RoHS | Compliant |
These are design resources that include the Onsemi HGTG5N120BND
Official notice from onsemi regarding the discontinuance of several semiconductor products, including MOSFETs, image sensors, and power modules, effective June 2022.
