
The HGTP3N60A4D is a 600V insulated gate bipolar transistor with a maximum collector current of 17A and a maximum power dissipation of 70W. It is packaged in a TO-220AB package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The HGTP3N60A4D is part of the HGTP3N60 series of IGBTs from Onsemi.
Sign in to ask questions about the Onsemi HGTP3N60A4D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HGTP3N60A4D technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 17A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Reverse Recovery Time | 19ns |
| RoHS Compliant | Yes |
| Series | HGTP3N60 |
| DC Rated Voltage | 600V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGTP3N60A4D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
