Onsemi HGTP3N60C3D technical specifications.
| Package/Case | TO-220-3 |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | HGTP3N60 |
| RoHS | Not Compliant |
No datasheet is available for this part.