Onsemi HN2D02FUTW1T1 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | SOT-363 |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Recovery Time | 3ns |
| Reverse Voltage | 80V |
| RoHS Compliant | No |
| DC Rated Voltage | 85V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HN2D02FUTW1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
