
Ultra high speed switching diode with 100mA average rectified current and 80V reverse voltage. Features 3ns reverse recovery time and 2pF capacitance. Packaged in SC-88/SC70-6/SOT-363 6-lead, measuring 2.2mm x 1.35mm x 1mm. Operates from -55°C to 150°C, with 300mW power dissipation. RoHS and Halogen Free compliant, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi HN2D02FUTW1T1G technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | SC |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3ns |
| Reverse Recovery Time-Max | 3ns |
| Reverse Voltage | 80V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
