
N-channel MOSFET, 55V drain-source breakdown voltage, 100A continuous drain current, and 8mΩ drain-source resistance. Features a TO-220-3 package for through-hole mounting, 175W maximum power dissipation, and operates from -55°C to 175°C. Includes 70ns fall time and 43ns turn-off delay time. RoHS compliant.
Onsemi HRF3205 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 175W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 175W |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 43ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HRF3205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
