The HRFZ44N is an N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 49A and a maximum power dissipation of 120W. The device features a drain to source breakdown voltage of 55V and a drain to source resistance of 22mR. It is packaged in a TO-220-3 package and is available in a lead-free version. The HRFZ44N is RoHS compliant and is suitable for use in high-power applications.
Sign in to ask questions about the Onsemi HRFZ44N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HRFZ44N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 49A |
| Current Rating | 49A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.06nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 33ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HRFZ44N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
