
Single-pole, single-throw (SPST) solid-state relay with 25mA DC input current and 320mA output current capability. Features a 250V AC/DC maximum output voltage and 4kV isolation voltage. Operates across a -40°C to 85°C temperature range. Packaged in a 6-pin PDIP for through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi HSR312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HSR312 technical specifications.
| Package/Case | DIP |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 320mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HSR312 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 250V |
| Weight | 0.030159oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HSR312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
