Sign in to ask questions about the Onsemi HSR312L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HSR312L technical specifications.
| Package/Case | DIP |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Output Current | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HSR312L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 250V |
| Weight | 0.030159oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HSR312L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
