
The HSR312LS is a solid state relay with a maximum output voltage of 250V and a maximum output current of 300mA. It has a single pole single throw configuration and is packaged in a surface mountable SMD/SMT package. The relay operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is designed for use in applications where high voltage and current are required.
Onsemi HSR312LS technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 300mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HSR312L |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HSR312LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
