The HSR312S is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 250V and an output current of 320mA. The relay is designed for surface mount and has a package quantity of 1000 units in bulk packaging. It is RoHS compliant and has a lead-free termination. The relay has a throw configuration of SPST and a termination type of gull wing.
Onsemi HSR312S technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 320mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 7V |
| RoHS Compliant | Yes |
| Series | HSR312 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HSR312S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
