Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HSR312SR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HSR312SR2 technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 320mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HSR312 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HSR312SR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
