Solid State Relay 25mA 1.6V DC-IN 0.32A 250V AC/DC-OUT 6-Pin PDIP SMD White T/R
Checking distributor stock and pricing after the page loads.
Onsemi HSR312SR2_NL technical specifications.
| Maximum Input Voltage | 1.6V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 25mA |
| Maximum Output Current | 0.32@Ta=40CA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD White |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.