
Solid State Relay (SSR) with 400V AC/DC output voltage and 210mA output current. Features a 25mA DC input current, 1.6V DC input voltage, and 10mA forward current. Offers 4kV isolation voltage and operates across a -40°C to 85°C temperature range. This SPST relay is housed in a 6-pin PDIP package with PC pin termination for through-hole mounting.
Onsemi HSR412 technical specifications.
| Package/Case | DIP |
| Forward Current | 10mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 140mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 210mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 7V |
| RoHS Compliant | Yes |
| Series | HSR412 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Weight | 0.030159oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HSR412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
