
Single-channel Solid State Relay (SSR) with DC input and AC/DC output. Features a 400V maximum output voltage and 200mA output current. Input specifications include 25mA forward and input current with DC type. Offers 4kV isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in a 6-pin PDIP for through-hole mounting, this RoHS compliant component is supplied in bulk.
Sign in to ask questions about the Onsemi HSR412L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HSR412L technical specifications.
| Package/Case | DIP |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HSR412L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Weight | 0.030159oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HSR412L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
