
The HSR412S is a solid state relay with a maximum output voltage of 400V and a maximum output current of 210mA. It has a package quantity of 1000 and is packaged in bulk. The relay is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi HSR412S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HSR412S technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 210mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 7V |
| RoHS Compliant | Yes |
| Series | HSR412 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HSR412S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
