
The HUF75631SK8T is a 100V N-CHANNEL MOSFET from Onsemi with a maximum operating current of 5.5A. It features a maximum power dissipation of 2.5W and a maximum operating temperature range of -55°C to 150°C. The device is packaged in a SOIC case and is suitable for surface mount applications. The HUF75631SK8T is RoHS compliant and lead free.
Onsemi HUF75631SK8T technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.225nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 39mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 39ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF75631SK8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
