
The HUF76113SK8T is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 6.5A. It features a drain to source resistance of 25mR and a power dissipation of 2.5W. This device is packaged in a SOP package and is suitable for operating temperatures between -55°C and 150°C. The HUF76113SK8T is RoHS compliant and available in quantities of 2500 per reel.
Onsemi HUF76113SK8T technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 25mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF76113SK8T to view detailed technical specifications.
No datasheet is available for this part.
