
The HUF76143P3 is a TO-220AB packaged N-channel MOSFET with a maximum operating temperature range of -40°C to 150°C. It features a drain to source breakdown voltage of 30V and a continuous drain current of 75A. The device has a power dissipation of 225W and a gate to source voltage of 20V. It is not RoHS compliant and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 225W |
| Resistance | 0.0055R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| RoHS | Not Compliant |