
N-Channel Logic Level Power MOSFET, featuring 60V drain-source breakdown voltage and 11A continuous drain current. Offers low on-resistance with a maximum of 92mΩ at 10Vgs. Designed for surface mounting in a TO-252AA package, this component boasts a maximum power dissipation of 38W and operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 5ns turn-on delay and 43ns turn-off delay.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 92mR |
| Element Configuration | Single |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| Rds On Max | 92mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 60V |
| Weight | 0.26037g |
| RoHS | Compliant |
