
N-Channel Logic Level Power MOSFET, 60V Vds, 47A continuous drain current, and 18mΩ drain-source resistance. Features a maximum power dissipation of 110W, operating temperature range of -55°C to 175°C, and TO-263-3 surface mount package. This RoHS compliant component offers fast switching speeds with turn-on delay time of 13ns and fall time of 74ns.
Onsemi HUF76429S3ST technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 47A |
| Current | 47A |
| Current Rating | 44A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 22MR |
| Fall Time | 74ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.48nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 13ns |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
