
N-Channel Logic Level UltraFET Power MOSFET designed for surface mount applications. Features a 60V drain-to-source breakdown voltage and a continuous drain current of 75A. Offers a low on-resistance of 10mΩ (typical) and 12mΩ (maximum). Operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 180W. Packaged in TO-263-3 on an 800-piece tape and reel.
Onsemi HUF76439S3ST technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 71A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.745nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 60V |
| Weight | 1.31247g |
| RoHS | Compliant |
No datasheet is available for this part.
