
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 8mR |
| Fall Time | 117ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 260W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 65ns |
| RoHS | Not Compliant |
