
Onsemi HUF76639P3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 51A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 23mR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 151ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUF76639P3 to view detailed technical specifications.
No datasheet is available for this part.
