
N-Channel Power MOSFET featuring 100V drain-source breakdown voltage and 56A continuous drain current. This UltraFET™ device offers a low 25mΩ drain-source on-resistance and 200W maximum power dissipation. Designed for surface mounting in a TO-263AB package, it operates from -55°C to 175°C and is supplied on an 800-piece tape and reel. Key switching characteristics include a 15ns turn-on delay, 20ns turn-off delay, and 25ns fall time.
Sign in to ask questions about the Onsemi HUFA75639S3ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HUFA75639S3ST technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 56A |
| Current Rating | 56A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 100V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA75639S3ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
