
N-channel enhancement mode power MOSFET featuring a 150V drain-source voltage and 75A continuous drain current. This through-hole component is housed in a TO-247 package with a 3-pin configuration and tab. It offers a low drain-source on-resistance of 16mΩ at 10V and a maximum power dissipation of 500W. Operating temperature range is -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HUFA75852G3-F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.62 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 20.57 |
| Seated Plane Height (mm) | 24.38 |
| Pin Pitch (mm) | 5.56 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-247AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 150V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 75A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 16@10VmOhm |
| Typical Gate Charge @ Vgs | 400@20V|215@10VnC |
| Typical Gate Charge @ 10V | 215nC |
| Typical Input Capacitance @ Vds | 7690@25VpF |
| Maximum Power Dissipation | 500000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi HUFA75852G3-F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.