
The HUFA76404DK8T is a surface mount N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.5W and a continuous drain current of 3.6A. The device is packaged in a SOIC package and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HUFA76404DK8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.6A |
| Current Rating | 3.2A |
| Drain to Source Breakdown Voltage | 62V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 62V |
| Fall Time | 53ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 145ns |
| DC Rated Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HUFA76404DK8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
